Schneider Electric Qovs Circuit Breaker, 1-Pole, 10A, C Curve, 415V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 758-538
- Mfr. Part No.:
- QO110VSC10
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€67.90
(exc. VAT)
€83.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.90 |
*price indicative
- RS Stock No.:
- 758-538
- Mfr. Part No.:
- QO110VSC10
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Plug-in | |
| Series | Qovs | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Depth | 86.3mm | |
| Standards/Approvals | EN/IEC 60898-1 | |
| Height | 81mm | |
| Width | 18.7mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 10kA | ||
Mount Type Plug-in | ||
Series Qovs | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Depth 86.3mm | ||
Standards/Approvals EN/IEC 60898-1 | ||
Height 81mm | ||
Width 18.7mm | ||
- COO (Country of Origin):
- TH
The Schneider Electric miniature circuit-breaker offers essential protection for electrical distributions, ensuring efficient circuit management and safety in residential and commercial environments.
Rated current of 10 A for reliable performance
C curve offers a balanced response to overload and inrush currents
Breaking capacity of 10,000 A for robust short-circuit protection
Designed for use in AC networks, conforming to EN/IEC standards
Tropicalisation rating of 2 for enhanced durability in challenging environments
Related links
- Schneider Electric QOvs Circuit Breaker 20A 415V ac AC, 10 kA Breaking Capacity
- Schneider Electric QOvs Circuit Breaker 16A 415V ac AC, 10000 A Breaking Capacity
- Schneider Electric Qovs Circuit Breaker 32A 415V ac AC, 10000 A Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 10A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9P Circuit Breaker 40A 415V AC, 7.5 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 1A 415V AC 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 25A 415V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 M9F Circuit Breaker 2A 415V AC 30 kA Breaking Capacity
