ABB S200 S200 Miniature Circuit Breaker, 4-Pole, 63A, Type Z, 440V ac AC, 110 V DC, 20 kA Breaking Capacity

Subtotal (1 unit)*

€364.63

(exc. VAT)

€448.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€364.63

*price indicative

RS Stock No.:
835-650
Mfr. Part No.:
2CDS254001R0608
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type Z

Rated AC Voltage

440V ac

Rated DC Voltage

110V

Breaking Capacity

20kA

Mount Type

Rail Mount

Range

S200

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

TSCA

Depth

69mm

Width

70mm

Height

88mm

Tripping Mechanism

Electromechanic

Reset Actuator Type

Toggle

COO (Country of Origin):
DE
The ABB Miniature circuit breaker is a Compact and reliable device designed to protect electrical systems from overloads and short circuits. Built for safe operation, it ensures compliance with international standards while maintaining durability in everyday installations.

Protection rating IP20 for safety

Overvoltage category III classification

Conforms to IEC/EN 60898-1 standard

Conforms to IEC/EN 60947-2 standard

Pollution degree 3 classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy