ABB S200 S200 Miniature Circuit Breaker, 4-Pole, 63A, C Type, 440V ac AC, 110 V DC, 20 kA Breaking Capacity
- RS Stock No.:
- 835-655
- Mfr. Part No.:
- 2CDS254001R0634
- Manufacturer:
- ABB
Subtotal (1 unit)*
€202.40
(exc. VAT)
€248.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.40 |
*price indicative
- RS Stock No.:
- 835-655
- Mfr. Part No.:
- 2CDS254001R0634
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Tripping Characteristics | C Type | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 110V | |
| Breaking Capacity | 20kA | |
| Mount Type | Rail Mount | |
| Range | S200 | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Width | 70mm | |
| Standards/Approvals | TSCA | |
| Height | 88mm | |
| Tripping Mechanism | Electromechanic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Tripping Characteristics C Type | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 110V | ||
Breaking Capacity 20kA | ||
Mount Type Rail Mount | ||
Range S200 | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Width 70mm | ||
Standards/Approvals TSCA | ||
Height 88mm | ||
Tripping Mechanism Electromechanic | ||
Reset Actuator Type Toggle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The ABB Miniature circuit breaker is a Compact and reliable device designed to protect electrical systems from overloads and short circuits. Built for safe operation, it ensures compliance with international standards while maintaining durability in everyday installations.
Protection rating IP20 for safety
Overvoltage category III classification
Conforms to IEC/EN 60898-1 standard
Conforms to IEC/EN 60947-2 standard
Pollution degree 3 classification
Related links
- ABB S200 S200 Miniature Circuit Breaker 63A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 63A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 500mA 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 6A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 1A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 8A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 6A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 10A 440V ac AC 20 kA Breaking Capacity