Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 2-Pole, 10A, Thermal Magnetic, 440V ac AC, 125 V dc DC, 10 kA
- RS Stock No.:
- 865-363
- Mfr. Part No.:
- A9F75210W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€133.16
(exc. VAT)
€163.79
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.16 |
*price indicative
- RS Stock No.:
- 865-363
- Mfr. Part No.:
- A9F75210W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 36mm | |
| Standards/Approvals | RoHS | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 | ||
Terminal Type Single Terminal | ||
IP Rating IP20, IP40 | ||
Width 36mm | ||
Standards/Approvals RoHS | ||
Depth 78.5mm | ||
Height 85mm | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker is designed to protect electrical installations with high reliability and efficient performance, ensuring safety in various operational conditions.
Rated current of 10 A, suitable for diverse applications
Thermal-magnetic trip unit technology for enhanced protection
Designed for compatibility with DC and AC networks
Breaking capacity of 36 kA at 12 to 133 V AC, ensuring robust fault protection
1
24
39
63
Related links
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 440V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 440V ac AC 25 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 240V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 440V AC, 20 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 240V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 240V ac AC 10 kA
