Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 4-Pole, 25A, Thermal Magnetic, 440V ac AC, 250 V dc DC, 10 kA
- RS Stock No.:
- 865-367
- Mfr. Part No.:
- A9F77425W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€230.94
(exc. VAT)
€284.06
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.94 |
*price indicative
- RS Stock No.:
- 865-367
- Mfr. Part No.:
- A9F77425W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 250V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | Acti9 | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | RoHS | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Width | 72mm | |
| Product Condition | Repacked | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 250V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series Acti9 | ||
Terminal Type Single Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals RoHS | ||
Height 85mm | ||
Depth 78.5mm | ||
Width 72mm | ||
Product Condition Repacked | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker offers robust protection for electrical distribution systems, featuring a thermal-magnetic trip unit and ensuring reliable performance under standard operating conditions.
Four poles ensure comprehensive protection and distribution
Rated for 25 A with a breaking capacity of 36 kA at lower voltages
Conforms to EN/IEC 60947-2 for high-standard compliance
IP20 protection rating ensures safety in suitable environments
1
26
36
62
Related links
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 25A 440V ac AC 25 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 25A 440V AC, 20 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 63A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 40A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 50A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 20A 440V ac AC 25 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 4A 440V ac AC 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 4A 440V ac AC 50 kA
