Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 32A, Thermal Magnetic, 440V ac AC, 180 V dc DC, 20 kA
- RS Stock No.:
- 865-383
- Mfr. Part No.:
- A9F94332W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€343.91
(exc. VAT)
€423.01
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €343.91 |
*price indicative
- RS Stock No.:
- 865-383
- Mfr. Part No.:
- A9F94332W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 180V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 85mm | |
| Width | 54mm | |
| Standards/Approvals | RoHS | |
| Depth | 78.5mm | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 180V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 | ||
Terminal Type Single Terminal | ||
IP Rating IP20, IP40 | ||
Height 85mm | ||
Width 54mm | ||
Standards/Approvals RoHS | ||
Depth 78.5mm | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker offers reliable protection for electrical distributions. Designed for use in various applications, it features thermal-magnetic trip technology, ensuring safety and performance in managing electrical currents.
Rated current of 32 A supports diverse electrical systems
Thermal-magnetic trip unit ensures reliable operation under load
Breaking capacity reaches 70 kA, providing superior protection
Includes a trip indicator for quick fault detection
1
31
33
64
Related links
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 32A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 40A 440V ac AC 20 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 4A 440V ac AC 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 50A 440V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 440V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 2A 440V ac AC 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 20A 440V ac AC 10 kA
