Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 4-Pole, 63A, Thermal Magnetic, 440V ac AC, 250 V dc DC, 15 kA
- RS Stock No.:
- 865-390
- Mfr. Part No.:
- A9F94463W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€717.76
(exc. VAT)
€882.84
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €717.76 |
*price indicative
- RS Stock No.:
- 865-390
- Mfr. Part No.:
- A9F94463W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 85mm | |
| Standards/Approvals | RoHS | |
| Depth | 78.5mm | |
| Width | 72mm | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 | ||
Terminal Type Single Terminal | ||
IP Rating IP20, IP40 | ||
Height 85mm | ||
Standards/Approvals RoHS | ||
Depth 78.5mm | ||
Width 72mm | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker offers robust protection for electrical distribution, ensuring safety and reliability for various applications, with a thermal-magnetic trip unit and a Compact design.
Four protected poles ensuring comprehensive circuit protection
Rated current of 63 A, suitable for diverse electrical needs
High breaking capacity of 70 kA, providing enhanced safety
Terminal connections accommodate 1 to 35 mm² rigid copper cables
1
28
36
64
Related links
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 63A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 50A 440V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 440V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 440V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 20A 440V ac AC 25 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 4A 440V ac AC 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 4A 440V ac AC 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 40A 440V ac AC 10 kA
