Schneider Electric Acti9 A9V RCD, 4-Pole, 40A, Repacked

Image representative of range

Subtotal (1 unit)*

€434.95

(exc. VAT)

€534.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€434.95

*price indicative

RS Stock No.:
865-623
Mfr. Part No.:
A9V61440W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

RCD

Current Rating

40A

Mount Type

Clip-on

Range

Acti9

Series

A9V

Terminal Type

Tunnel Type Terminal

Standards/Approvals

EN/IEC 61009-2-1

Depth

73.5mm

Height

91mm

Width

135mm

Product Condition

Repacked

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Add on residual current Block delivers precise earth-leakage protection, enhancing safety in electrical systems with instantaneous sensitivity, ensuring both reliability and compliance with essential standards.

Complies with high standards such as EN/IEC 61009-1 and EN/IEC 61009-2-1

Delivers instantaneous protection with a sensitivity rating of 30 mA

Rated for a maximum operational voltage of 400 to 415 V AC

Offers a Compact design of 91 mm in height and 135 mm in width

1

28


47

75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy