Schneider Electric Multi9 M9F Miniature Circuit Breaker, 1-Pole, 1A, Thermal Magnetic, 415V ac AC, 60 V dc DC, 10 kA
- RS Stock No.:
- 865-884
- Mfr. Part No.:
- M9F42101W
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€161.83
(exc. VAT)
€199.05
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.83 |
*price indicative
- RS Stock No.:
- 865-884
- Mfr. Part No.:
- M9F42101W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Width | 18mm | |
| Height | 103mm | |
| Depth | 72mm | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Width 18mm | ||
Height 103mm | ||
Depth 72mm | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature Circuit Breaker is designed for dependable distribution, featuring a thermal-magnetic trip unit for effective current protection. It's suitable for diverse applications, ensuring reliability at critical times.
1A rated current at 25 °C, compliant with EN/IEC 60947-2
Breaking capacity of up to 10 kA at 240 V AC
IP20 and IP40 protection ratings for robustness in varying environments
Mechanical durability of 20,000 cycles ensures longevity
1
30
38
68
Related links
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 6A 415V ac AC 10 kA
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 15A 415V ac AC 10 kA
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 10A 415V ac AC 10 kA
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 4A 415V ac AC 10 kA
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 5A 415V ac AC 10 kA
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 2A 415V ac AC 10 kA
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 3A 415V ac AC 10 kA
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 1A 440V ac AC, 10 kA Breaking
