Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 2-Pole, 6A, Thermal Magnetic, 230V ac AC, 6 kA Breaking
- RS Stock No.:
- 865-997
- Mfr. Part No.:
- A9P22606W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€51.35
(exc. VAT)
€63.16
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.35 |
*price indicative
- RS Stock No.:
- 865-997
- Mfr. Part No.:
- A9P22606W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | Acti9 | |
| Series | Acti9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Width | 54mm | |
| Depth | 72mm | |
| Height | 81mm | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range Acti9 | ||
Series Acti9 | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Width 54mm | ||
Depth 72mm | ||
Height 81mm | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Schneider Electric Miniature circuit breaker is designed for modular protection in electrical distribution systems, ensuring enhanced safety and operational efficiency with its thermal-magnetic triggering technology.
Thermal-magnetic trigger technology provides reliable performance
Lightweight design at 1.143 kg facilitates easy installation
Offers a high cut-off capacity of 4500A at 230V AC
Suitable for 1P+N applications with a nominal current of 6A
1
26
34
60
Related links
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 2A 230V ac AC, 6 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 4A 230V ac AC, 6 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 2A 230V ac AC, 4.5 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 20A 230V ac AC, 4.5 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 230V ac AC 15 kA
