Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 1-Pole, 16A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 10 kA

Image representative of range

Subtotal (1 unit)*

€71.00

(exc. VAT)

€87.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.00

*price indicative

RS Stock No.:
866-084
Mfr. Part No.:
A9F04116W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

240V ac

Rated DC Voltage

72V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Acti9

Series

Acti9

Terminal Type

Single Terminal

IP Rating

IP20, IP40

Height

91mm

Standards/Approvals

RoHS

Depth

78.5mm

Width

54mm

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker provides reliable protection for electrical distributions, ensuring optimal functionality and safety for various applications within electrical installations.

Repacked design offers a cost-saving of 1.11 compared to the standard option

Rated for 16 A with thermal-magnetic trip unit technology for effective current interruption

Offers breaking capacities of up to 36 kA for enhanced safety

Conforms to multiple standards including EN/IEC 60947-2 and EN/IEC 60898-1

1

23


46

69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy