Schneider Electric Acti9 A9N Miniature Circuit Breaker, 4-Pole, 100A, Thermal Magnetic, 440V ac AC, 500 V dc DC, 10 kA
- RS Stock No.:
- 866-271
- Mfr. Part No.:
- A9N18392W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,342.84
(exc. VAT)
€1,651.69
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,342.84 |
*price indicative
- RS Stock No.:
- 866-271
- Mfr. Part No.:
- A9N18392W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 100A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | A9N | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 100A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series A9N | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker is designed for efficient power distribution and enhanced safety in electrical installations, offering reliable protection against overcurrents.
4P configuration accommodates four protected poles
Rated current of 100 A ensures robust performance
Thermal-magnetic technology provides precise trip protection
High breaking capacity of 10 kA enhances safety at various voltages
1
23
31
54
Related links
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 100A 440V ac AC 10 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 100A 440V ac AC 15 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 100A 440V ac AC 10 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 100A 440V ac AC, 10 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 80A 440V ac AC 10 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 125A 440V ac AC 10 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 100A 415V ac AC 10 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 80A 440V ac AC 15 kA
