Schneider Electric Acti9 A9N Miniature Circuit Breaker, 1-Pole, 125A, Thermal Magnetic, 415V ac AC, 125 V dc DC, 15 kA
- RS Stock No.:
- 866-273
- Mfr. Part No.:
- A9N18448W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€378.89
(exc. VAT)
€466.03
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €378.89 |
*price indicative
- RS Stock No.:
- 866-273
- Mfr. Part No.:
- A9N18448W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 125A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | Acti9 | |
| Series | A9N | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 125A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range Acti9 | ||
Series A9N | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker is designed for effective distribution management, ensuring protection against overloads and short circuits with its robust thermal-magnetic trip technology.
Rated current of 125 A ensures reliability in various distribution applications
Offers a breaking capacity of up to 30 kA for enhanced safety
Compact design with a clip-on mounting mode for ease of installation
IP20 rating provides protection against solid foreign objects
1
25
42
67
Related links
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 125A 440V ac AC 15 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 125A 440V ac AC 10 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 125A 440V ac AC, 10 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 80A 415V ac AC 10 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 100A 415V ac AC 10 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 100A 440V ac AC 15 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 80A 440V ac AC 15 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 100A 440V ac AC 10 kA
