ABB S800 S800 Miniature Circuit Breaker, 4-Pole, 125A, UC-B, 750 V DC, 50 kA Breaking Capacity
- RS Stock No.:
- 869-772
- Mfr. Part No.:
- 2CCG001902R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,533.40
(exc. VAT)
€1,886.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,533.40 |
*price indicative
- RS Stock No.:
- 869-772
- Mfr. Part No.:
- 2CCG001902R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 125A | |
| Tripping Characteristics | UC-B | |
| Rated DC Voltage | 750V | |
| Mount Type | Screw | |
| Breaking Capacity | 50kA | |
| Range | S800 | |
| Series | S800 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | RoHS | |
| Width | 115mm | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 125A | ||
Tripping Characteristics UC-B | ||
Rated DC Voltage 750V | ||
Mount Type Screw | ||
Breaking Capacity 50kA | ||
Range S800 | ||
Series S800 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals RoHS | ||
Width 115mm | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a Compact and reliable protection device designed for safe operation in electrical systems. Built to withstand varied ambient conditions, it ensures dependable performance while meeting international mounting and safety standards.
Protection rating IP20 for safety
Ambient temperature range -25°C to +60°C
Mounting standard EN 60715
Pollution degree 3 classification
Related links
- ABB S800 S800 Miniature Circuit Breaker 125A 750 V dc DC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 125A 750 V dc DC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 125A 750 V dc DC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 125A 500 V dc DC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 125A 500 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 63A 750 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 80A 750 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 100A 750 V dc DC, 50 kA Breaking Capacity