ABB S300 S300 Miniature Circuit Breaker, 4-Pole, 1.6A, Type K, 415V ac AC, 125 V DC, 100 kA Breaking Capacity
- RS Stock No.:
- 869-783
- Mfr. Part No.:
- 2CDS384001R0257
- Manufacturer:
- ABB
Subtotal (1 unit)*
€470.53
(exc. VAT)
€578.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €470.53 |
*price indicative
- RS Stock No.:
- 869-783
- Mfr. Part No.:
- 2CDS384001R0257
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V | |
| Breaking Capacity | 100kA | |
| Mount Type | Rail Mount | |
| Range | S300 | |
| Series | S300 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | TSCA | |
| Width | 70mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.6A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V | ||
Breaking Capacity 100kA | ||
Mount Type Rail Mount | ||
Range S300 | ||
Series S300 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals TSCA | ||
Width 70mm | ||
Height 88mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Electromechanic | ||
- COO (Country of Origin):
- DE
The ABB Miniature circuit breaker is a Compact and Durable protection device designed to safeguard electrical systems against overloads and short circuits. Built for safe operation, it ensures compliance with international standards while maintaining reliable performance in everyday installations.
Protection rating IP20 for safety
Rated insulation voltage is 500 V AC
Overvoltage category IV classification
Conforms to IEC/EN 60898-1 standard
Conforms to IEC/EN 60947-2 standard
Pollution degree 3 classification
Related links
- ABB S300 S300 Miniature Circuit Breaker 1.6A 415V ac AC 100 kA Breaking Capacity
- ABB S300 S300 Miniature Circuit Breaker 1.6A 415V ac AC 100 kA Breaking Capacity
- ABB S300 S300 Miniature Circuit Breaker 1.6A 415V ac AC 100 kA Breaking Capacity
- ABB S300 S300 Miniature Circuit Breaker 1.6A 415V ac AC 100 kA Breaking Capacity
- ABB S300 S300 Miniature Circuit Breaker 1A 415V ac AC 100 kA Breaking Capacity
- ABB S300 S300 Miniature Circuit Breaker 750mA 415V ac AC 100 kA Breaking Capacity
- ABB S300 S300 Miniature Circuit Breaker 750mA 415V ac AC 100 kA Breaking Capacity
- ABB S300 S300 Miniature Circuit Breaker 300mA 415V ac AC 100 kA Breaking Capacity