Schneider Electric Multi9 M9F Miniature Circuit Breaker, 1-Pole, 20A, C Curve, 415V ac AC, 60 V dc DC, 10 kA Breaking
- RS Stock No.:
- 922-016
- Mfr. Part No.:
- M9F52120
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€111.69
(exc. VAT)
€137.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.69 |
*price indicative
- RS Stock No.:
- 922-016
- Mfr. Part No.:
- M9F52120
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Ring | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Height | 127mm | |
| Depth | 72mm | |
| Width | 18mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Ring | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Height 127mm | ||
Depth 72mm | ||
Width 18mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit-breaker is designed for effective distribution applications, ensuring reliable protection for electrical circuits under various operational conditions.
C Curve trip unit technology for enhanced reliability
Thermal-magnetic mechanism for effective protection
Rated for 20 A at 25 °C compliance with EN/IEC standards
Related links
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 10A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 25A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 15A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 8A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 30A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 20A 440V ac AC, 10 kA Breaking Capacity
