Schneider Electric Acti9 188 Miniature Circuit Breaker, 3-Pole, 16A, D Curve, 415V ac AC, 375 V dc DC, 50 kA Breaking
- RS Stock No.:
- 922-088
- Mfr. Part No.:
- 18849
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€1,332.66
(exc. VAT)
€1,639.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,332.66 |
*price indicative
- RS Stock No.:
- 922-088
- Mfr. Part No.:
- 18849
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | D Curve | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 375V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | Acti9 | |
| Series | 188 | |
| Terminal Type | Tunnel Type Terminal | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Depth | 81mm | |
| Height | 103mm | |
| Standards/Approvals | RoHS | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics D Curve | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 375V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range Acti9 | ||
Series 188 | ||
Terminal Type Tunnel Type Terminal | ||
IP Rating IP20 | ||
Width 81mm | ||
Depth 81mm | ||
Height 103mm | ||
Standards/Approvals RoHS | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker provides reliable protection for electrical distribution systems, designed specifically for applications requiring thermal-magnetic trip technology.
Rated operational voltage of 375 V DC and 380 to 415 V AC ensures versatility in various networks
Offers breaking capacity rates up to 100 kA for greater safety during electrical faults
Padlockable design allows for secure manual tripping tests and enhanced operational safety
IP20 protection degree guarantees safety from solid foreign objects in the installation environment
Related links
- Schneider Electric Acti9 188 Miniature Circuit Breaker 32A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 10A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 25A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 16A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 16A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 16A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 40A 415V ac AC 50 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 10A 415V ac AC 50 kA Breaking
