Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker, 3-Pole, 1A, Type B, 480V ac AC, 96 V dc DC, 10 kA Breaking
- RS Stock No.:
- 125-1438
- Distrelec Article No.:
- 302-27-249
- Mfr. Part No.:
- 1492-SPM3B010
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€85.01
(exc. VAT)
€104.56
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.01 |
*price indicative
- RS Stock No.:
- 125-1438
- Distrelec Article No.:
- 302-27-249
- Mfr. Part No.:
- 1492-SPM3B010
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 480V ac | |
| Rated DC Voltage | 96V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | 1492-SPM | |
| Series | 1492-SPM | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Depth | 88mm | |
| Width | 75mm | |
| Standards/Approvals | CCC, CE, CSA, EN, RoHS, UL, VDE | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 480V ac | ||
Rated DC Voltage 96V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range 1492-SPM | ||
Series 1492-SPM | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Depth 88mm | ||
Width 75mm | ||
Standards/Approvals CCC, CE, CSA, EN, RoHS, UL, VDE | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- DE
Allen Bradley MCB, Type B Tripping, 3 Poles - 1492-SPM3B010
Need a fast-acting circuit breaker? Try this MCB from Rockwell Automation's Allen Bradley range. It reacts instantly to overvoltage, so it helps to prevent electrical faults from causing damage to your equipment. An electromechanical lifespan of up to 6,000 operations means you can rely on it for a long service life. For ease of use, you can mount the unit in any position to best suit your needs. As it's resistant to shock and vibration, it reduces the chance of nuisance tripping and downtime. This component is suitable to use in lighting systems and other applications with low inductive loads.
• Wide operating temperature range between -30°C and +70°C for compatibility with demanding settings
• Robust nylon housing resists corrosion for longevity in moist conditions
• IP20-rated enclosure, so it's protected against objects larger than 12mm, including fingers
• Snaps onto a DIN rail for quick and uncomplicated installation and removal
Standards and Certifications
• UL 1077
• CSA C22.2 No. 235
• EN 60947-2
• GB 14048.2
• UL Recognised
• CSA, CCC and VDE Certified
• CE Marked
How big is this MCB?
This miniature circuit breaker has compact dimensions of 53 (L) x 75 (W) x 88mm (D), so it helps you to achieve maximum packing efficiency on your circuit board.
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type B
The 1492-SPM Type B general purpose Miniature Circuit Breakers by Allen Bradley offer excellent protection for electrical circuits. With this series 1, 2, and 3 Pole units are available so that you can find the perfect MCB to suit your application.
The 1492-SPM series of MCBs are current limiting and have an instantaneous break time. These models have Type B Tripping characteristics. They are IP20 finger-safe and they also have dual terminals for wiring and bus bar flexibility. Installation is simple as these MCBs can be DIN rail mounted, and up to six accessories can be fixed on the same circuit breaker to provide a complete electrical safety system. The 1492-SPM series of circuit breakers reduces downtime from nuisance tripping due to their enhanced shock and vibration resistance.
A Type B miniature circuit breaker will trip instantly at a rate of three to five times its rated current. These MCBs are often used for small inductive loads where switching surges are very low. They are frequently used in residential or light commercial applications.
Features and Benefits:
• Easy and fast installation via DIN rail mounting
• Instantaneous break time
• Available in 1, 2 or 3 pole versions
• Thermal-magnetic tripping mechanism
• Clear visibility of contact state due to indicator window: red for closed, green for open
• Environmentally friendly - RohS compliant and fully recyclable
• Screw Terminals
• Can function in extreme ambient conditions due to 40 ˚C (104 °F) calibration temperature
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2
Allen Bradley MCBs
Related links
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 1A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 1A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 1A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 1A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 40A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 2A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 63A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 4A 480V ac AC 10 kA Breaking
