Hager NEN Miniature Circuit Breaker, 2-Pole, 50 A, Type B, 400 V ac AC, 400 V dc DC, 10 kA Breaking Capacity

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
144-4968
Mfr. Part No.:
NEN250
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

50 A

Tripping Characteristics

Type B

Rated AC Voltage

400 V ac

Rated DC Voltage

400 V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Series

NEN

IP Rating

IP20

Depth

70mm

Standards/Approvals

IEC 60947-2, EN 60898-1

Width

70 mm

Height

83mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Magnetic

COO (Country of Origin):
FR

Hager NEN Circuit Breakers


The Hager NEN circuit breakers protect against short circuits and overload currents.

Features and Benefits


• Complies with BS EN 60898-1 and EN 60947-2

• 2 and 4 pole versions

• Type B curve

• Breaking capacity: 6 kA to 10 kA

• Current rating: 6 A to 63 A

• DIN Rail mount

• Screw connection

• Thermal-magnetic tripping mechanism

• IP20 protection

• Operating temperature -25 °C to +60 °C

Related links