Hager NEN Miniature Circuit Breaker, 4-Pole, 6A, Type B, 400V ac AC, 400 V dc DC, 10 kA Breaking Capacity

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
144-4697
Mfr. Part No.:
NEN406
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

400V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Series

NEN

Terminal Type

Screw

IP Rating

IP20

Depth

70mm

Height

83mm

Width

70mm

Standards/Approvals

EN 60898-1, IEC 60947-2

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Magnetic

COO (Country of Origin):
FR

Hager NEN Circuit Breakers


The Hager NEN circuit breakers protect against short circuits and overload currents.

Features and Benefits


• Complies with BS EN 60898-1 and EN 60947-2

• 2 and 4 pole versions

• Type B curve

• Breaking capacity: 6 kA to 10 kA

• Current rating: 6 A to 63 A

• DIN Rail mount

• Screw connection

• Thermal-magnetic tripping mechanism

• IP20 protection

• Operating temperature -25 °C to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy