ABB S-ARC1 S-ARC1 Miniature Circuit Breaker, 1-Pole, 20A, Type B, 240V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 175-9931
- Mfr. Part No.:
- 2CSA255901R9205 S-ARC1 B20
- Manufacturer:
- ABB
Subtotal (1 unit)*
€218.68
(exc. VAT)
€268.98
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.68 |
*price indicative
- RS Stock No.:
- 175-9931
- Mfr. Part No.:
- 2CSA255901R9205 S-ARC1 B20
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | S-ARC1 | |
| Series | S-ARC1 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 62606 | |
| Height | 85mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range S-ARC1 | ||
Series S-ARC1 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 62606 | ||
Height 85mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
ABB Arc Fault Detection Device With MCB, 20A Current Rating, 230V AC Voltage Rating - S-ARC 1 Series - 2CSA255901R9205 S-ARC1 B20
Prevent the risk of electrical fire in your industrial equipment with this arc fault detection device from ABB. It works by monitoring the attached circuit and has an integrated MCB that breaks the current flow in the event of potentially dangerous arcs before they can damage your equipment. With a current rating of 20A, this component is practical for high-current-consuming applications. You can clip it quickly onto your DIN rail without using specialist tools. Thermoplastic housing makes this unit resistant to impact, so you can rely on it for long-term performance in harsh environments.
Features & Benefits
• Toggle actuator for simple and straightforward switching
• Rated voltage of 230V AC for use in low-voltage applications
• Includes terminals for both busbar and conductor connections for versatility
• LED indicator for simple monitoring and at-a-glance troubleshooting
• Broad operating temperature range of -25°C to +55°C for use in harsh settings
Applications
• Process and packaging equipment
• Construction industry
How do I know the contact positions on this device?
This device has contact position indicators marked green and red to make it easy to identify its ON and OFF states.
Related links
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 20A 240V ac AC, 6 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 20A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 10A 240V ac AC, 6 kA Breaking Capacity
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 16A 240V ac AC, 6 kA Breaking Capacity
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 13A 240V ac AC, 6 kA Breaking Capacity
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 6A 240V ac AC, 6 kA Breaking Capacity
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 6A 240V ac AC, 6 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 20A 240V ac AC, 10 kA Breaking Capacity