ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 40A, Type C, 440V ac AC, 110 V dc DC, 10 kA Breaking
- RS Stock No.:
- 183-3646
- Mfr. Part No.:
- 2CDS254001R0404
- Manufacturer:
- ABB
Subtotal (1 unit)*
€158.92
(exc. VAT)
€195.47
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.92 |
*price indicative
- RS Stock No.:
- 183-3646
- Mfr. Part No.:
- 2CDS254001R0404
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 110V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 88mm | |
| Width | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077, CSA 22.2 No. 235 | |
| Height | 88mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 110V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 88mm | ||
Width 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077, CSA 22.2 No. 235 | ||
Height 88mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 40A Current Rating , 4 Poles - 2CDS254001R0404
This MCB is a 4 pole circuit breaker designed for both commercial and industrial applications. Offering robust overload protection, it features a current rating of 40 A and is built to operate at a rated AC voltage of 440 V. The DIN rail mount system facilitates easy installation, while the dimensions of 70mm width, 69mm length, and 69mm depth ensure compatibility with standard setups.
Features & Benefits
• Type C tripping characteristics suitable for inductive loads
• Thermal tripping mechanism provides effective protection against overload
• High breaking capacity of 10 kA ensures safety at maximum voltage
• Screw Terminal contact type simplifies wiring connections
• Overload protection feature prevents potential damage to circuits
• Part of the System Pro M Compact range, ensuring quality and reliability
• Thermal tripping mechanism provides effective protection against overload
• High breaking capacity of 10 kA ensures safety at maximum voltage
• Screw Terminal contact type simplifies wiring connections
• Overload protection feature prevents potential damage to circuits
• Part of the System Pro M Compact range, ensuring quality and reliability
Applications
• Used in commercial buildings for electrical distribution management
• Suitable for industrial environments requiring robust circuit protection
• Commonly used in automation systems with inductive loads
• Ideal for installations needing a reliable DIN rail mount circuit breaker
• Suitable for industrial environments requiring robust circuit protection
• Commonly used in automation systems with inductive loads
• Ideal for installations needing a reliable DIN rail mount circuit breaker
What is the significance of the tripping characteristics in this circuit breaker?
The Type C tripping characteristics are Crucial for applications involving inductive loads, such as motors and transformers. It allows for delayed tripping during start-up, which prevents nuisance tripping while still providing protection against overloads.
How does the thermal tripping mechanism enhance safety?
The thermal tripping mechanism responds to excessive heat generated by overload conditions, allowing the circuit breaker to disconnect the circuit before damage occurs. This ensures that connected equipment is protected during fault conditions.
What advantages does the screw Terminal contact type offer?
Screw Terminal contacts are easy to manipulate and provide a secure electrical connection. This design allows for straightforward wiring and reduces the risk of loose connections, enhancing the reliability of the installation.
How does the high breaking capacity affect performance?
A breaking capacity of 10 kA ensures that the device can safely interrupt fault currents without failure. This feature is VITAL for maintaining operational integrity in industrial settings where high fault currents may occur.
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 440V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 440V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 100A 440V ac AC 6 kA Breaking
- ABB S200 S200 Miniature Circuit Breaker 40A 440V ac AC 20 kA Breaking Capacity