ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 4-Pole, 25 A, Type C, 400 V ac AC, 4.5 kA

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-3668
Mfr. Part No.:
2CDS244701R0254
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

25 A

Tripping Characteristics

Type C

Rated AC Voltage

400 V ac

Mount Type

DIN Rail

Breaking Capacity

4.5kA

Range

System Pro M Compact

Series

System Pro M Compact

Terminal Type

Cage Terminal

IP Rating

IP20, IP40

Height

88mm

Standards/Approvals

IEC/EN 60898-1

Depth

88mm

Width

88 mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermomagnetic, Electromagnetic

COO (Country of Origin):
DE
S204L-C 25 MiniCircuitBreaker C-Char.,4,5kA,25A,4P

Related links