ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 4-Pole, 40 A, Type C, 400 V ac AC, 4.5 kA
- RS Stock No.:
- 183-3670
- Mfr. Part No.:
- 2CDS244701R0404
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-3670
- Mfr. Part No.:
- 2CDS244701R0404
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40 A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400 V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 4.5kA | |
| Range | System Pro M Compact | |
| Series | System Pro M Compact | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP40, IP20 | |
| Depth | 88mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Height | 88mm | |
| Width | 88 mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40 A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400 V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 4.5kA | ||
Range System Pro M Compact | ||
Series System Pro M Compact | ||
Terminal Type Cage Terminal | ||
IP Rating IP40, IP20 | ||
Depth 88mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Height 88mm | ||
Width 88 mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
S204L-C 40 MiniCircuitBreaker C-Char.,4,5kA,40A,4P
Related links
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 32 A 400 V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10 A 400 V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20 A 400 V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 25 A 400 V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16 A 400 V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 63 A 400 V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16 A 400 V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20 A 400 V ac AC, 4.5 kA
