Contactum Miniature Circuit Breaker, 3-Pole, 6 A, Type C, 415 V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€17.62

(exc. VAT)

€21.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 March 2026
  • Plus 24 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.62

*price indicative

RS Stock No.:
184-9026
Mfr. Part No.:
CPB1006C3
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

6 A

Tripping Characteristics

Type C

Rated AC Voltage

415 V ac

Breaking Capacity

10kA

Mount Type

Surface

IP Rating

IP4X

Depth

120mm

Standards/Approvals

IEC 60898, BS EN 60529, BS EN 61439-3, IEC/EN 61009, IEC 61439-3

Width

415 mm

RoHS Status: Exempt

The Contactum Miniature circuit breakers has type B triple pole MCBs and DIN rail mounting method.

Operating temperature: -5 to 40°C

Related links