Contactum Defender B Board DDB Miniature Circuit Breaker, 3-Pole, 16A, Type C, 415V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€18.31

(exc. VAT)

€22.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.31

*price indicative

RS Stock No.:
184-9032
Mfr. Part No.:
CPB1016C3
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Defender B Board

Series

DDB

Terminal Type

Neutral Terminal

IP Rating

IP4X, IP2X

Depth

120mm

Standards/Approvals

IEC 60898, BS EN 61439-3, BS EN 60529, IEC/EN 61009, IEC 61439-3

Width

415mm

RoHS Status: Exempt

The Contactum Miniature circuit breakers has type C triple pole MCBs and DIN rail mounting method.

Operating temperature: -5 to 40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy