Contactum CPB25 Miniature Circuit Breaker, 1-Pole, 25A, Type B, 250V ac AC, 6 kA Breaking Capacity

Stock information currently inaccessible
RS Stock No.:
184-9059
Mfr. Part No.:
CPB25
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

250V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Series

CPB25

Standards/Approvals

BS EN 60598

RoHS Status: Exempt

The Contactum mini circuit breaker has type B tripping characteristics and MCB circuit breaker type.

Ambient operating temperature: -5 to 40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy