Contactum CPB63 Miniature Circuit Breaker, 1-Pole, 63 A, Type B, 250 V ac AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 184-9063
- Mfr. Part No.:
- CPB63
- Manufacturer:
- Contactum
Subtotal (1 unit)*
€4.27
(exc. VAT)
€5.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.27 |
*price indicative
- RS Stock No.:
- 184-9063
- Mfr. Part No.:
- CPB63
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 63 A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 250 V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 4.5kA | |
| Series | CPB63 | |
| Standards/Approvals | BS EN 60898 | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 63 A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 250 V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 4.5kA | ||
Series CPB63 | ||
Standards/Approvals BS EN 60898 | ||
RoHS Status: Exempt
The Contactum mini circuit breaker has type B tripping characteristics and MCB circuit breaker type.
Ambient operating temperature: -5 to 40°C
Related links
- Contactum CPB50 Miniature Circuit Breaker 50 A 250 V ac AC, 4.5 kA Breaking Capacity
- Contactum Defender B Board DDB Miniature Circuit Breaker 63 A 250 V ac AC, 10 kA Breaking Capacity
- Contactum Miniature Circuit Breaker 32 A 250 V ac AC, 6 kA Breaking Capacity
- Contactum CPB10 Miniature Circuit Breaker 10 A 250 V ac AC, 6 kA Breaking Capacity
- Contactum CPB06 Miniature Circuit Breaker 6 A 250 V ac AC, 6 kA Breaking Capacity
- Contactum CPB25 Miniature Circuit Breaker 25 A 250 V ac AC, 6 kA Breaking Capacity
- Contactum CPB16 Miniature Circuit Breaker 16 A 250 V ac AC, 6 kA Breaking Capacity
- Contactum CPB40 Miniature Circuit Breaker 40 A 250 V ac AC, 6 kA Breaking Capacity
