Lovato P1MB Miniature Circuit Breaker, 1-Pole, 10 A, Type C, 400 V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 188-1635
- Mfr. Part No.:
- P1MBUH1PC10
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€58.20
(exc. VAT)
€71.59
(inc. VAT)
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.20 |
*price indicative
- RS Stock No.:
- 188-1635
- Mfr. Part No.:
- P1MBUH1PC10
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10 A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400 V ac | |
| Rated DC Voltage | 60 V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | P1MB | |
| IP Rating | IP20 | |
| Depth | 116mm | |
| Standards/Approvals | EAC, cULus, IEC/EN/BS 60947-2, UL 489 | |
| Height | 116mm | |
| Width | 116 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10 A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400 V ac | ||
Rated DC Voltage 60 V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series P1MB | ||
IP Rating IP20 | ||
Depth 116mm | ||
Standards/Approvals EAC, cULus, IEC/EN/BS 60947-2, UL 489 | ||
Height 116mm | ||
Width 116 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Miniature circuit breaker, 1p - 10ka. 1 module, characteristic c, 10a
Related links
- Lovato P1MB Miniature Circuit Breaker 63 A 400 V ac AC 10 kA Breaking Capacity
- Lovato P1MB Miniature Circuit Breaker 1 A 400 V ac AC 10 kA Breaking Capacity
- Lovato P1MB Miniature Circuit Breaker 2 A 400 V ac AC 10 kA Breaking Capacity
- Lovato P1MB Miniature Circuit Breaker 4 A 400 V ac AC 10 kA Breaking Capacity
- Lovato P1MB Miniature Circuit Breaker 16 A 400 V ac AC 10 kA Breaking Capacity
- Lovato P1MB Miniature Circuit Breaker 32 A 400 V ac AC 10 kA Breaking Capacity
- Lovato P1MB Miniature Circuit Breaker 20 A 400 V ac AC 10 kA Breaking Capacity
- Lovato P1MB Miniature Circuit Breaker 25 A 400 V ac AC 10 kA Breaking Capacity
