Lovato P1MB Miniature Circuit Breaker, 1-Pole, 32 A, Type C, 400 V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€58.20

(exc. VAT)

€71.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.20

*price indicative

RS Stock No.:
188-1640
Mfr. Part No.:
P1MBUH1PC32
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

32 A

Tripping Characteristics

Type C

Rated AC Voltage

400 V ac

Rated DC Voltage

60 V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

P1MB

IP Rating

IP20

Width

116 mm

Height

116mm

Depth

116mm

Standards/Approvals

UL 489, IEC/EN/BS 60947-2, EAC, cULus

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

COO (Country of Origin):
CN
Miniature circuit breaker, 1p - 10ka. 1 module, characteristic c, 32a

Related links