Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker, 1-Pole, 6A, Type B, 230V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 191-6077
- Mfr. Part No.:
- A9P12606
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€50.77
(exc. VAT)
€62.45
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.77 |
*price indicative
- RS Stock No.:
- 191-6077
- Mfr. Part No.:
- A9P12606
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 iDT40T | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 74mm | |
| Standards/Approvals | EN IEC 60898-1, CE, REACH, RoHS, EN IEC 60947-2 | |
| Height | 85mm | |
| Depth | 85mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 iDT40T | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 74mm | ||
Standards/Approvals EN IEC 60898-1, CE, REACH, RoHS, EN IEC 60947-2 | ||
Height 85mm | ||
Depth 85mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Schneider Electric MCB, DIN Rail Mounting, Type-B Tripping Characteristics - Acti 9 Series - A9P12606
Looking for an all-in-one solution to protect your equipment against irregular currents? With this MCB from Schneider Electric on duty, you can be sure your devices are safe from short circuits and overload currents. Thanks to a breaking capacity of up to 6kA, the unit reliably regulates systems with high switching surges. Insulation is on hand to protect personnel against indirect contact with neutral systems, so no one gets a nasty shock.
• VisiTrip red window helps you quickly identify faults to minimise downtime
• VisiSafe green strip indicates when the contacts are open to give you peace of mind during downstream maintenance
• Double clip allows you to easily dismount the unit from a comb busbar for tweaks and repairs to your system
Applications
• Lighting fixtures
• Socket circuits
• Heaters
What's a curve B circuit breaker?
Curve B MCBs like this one are designed to trip when the current is between three and five times the rated load. They're commonly used in applications where loads are resistive and surges are minimal.
How many poles does this component have?
This unit has a 1P+N configuration, so the single pole will interrupt both the active circuit and the neutral in the event of a fault.
Related links
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 6A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 20A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 10A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 32A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 1A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 25A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 20A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 4A 230V AC, 6 kA Breaking Capacity
