ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 1-Pole, 6A, Type C, 400V ac AC, 72 V dc DC, 20
- RS Stock No.:
- 191-9458
- Mfr. Part No.:
- 2CDS251001R0064 S201-C6
- Manufacturer:
- ABB
Subtotal (1 unit)*
€31.48
(exc. VAT)
€38.72
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.48 |
*price indicative
- RS Stock No.:
- 191-9458
- Mfr. Part No.:
- 2CDS251001R0064 S201-C6
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 20kA | |
| Range | System Pro M Compact | |
| Series | System Pro M Compact | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Depth | 88mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 69mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 20kA | ||
Range System Pro M Compact | ||
Series System Pro M Compact | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Depth 88mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 69mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 6A Current Rating, Type C Tripping Characteristics - 2CDS251001R0064 S201-C6
This MCB is a high-performance circuit protection device designed for both commercial and residential applications. As a 1-pole MCB with a current rating of 6A, it offers robust protection against overloads and short circuits. Measuring 17.5mm in width and 69mm in length, the device can be easily mounted on a DIN rail. With a breaking capacity of 10kA at maximum voltage, it assures reliability and safety in electrical systems.
Features & Benefits
• Type C circuit breaker accommodates inductive loads effectively
• Thermal tripping feature enhances safety through overload protection
• Compact design aligns with System Pro M Compact range
• Screw Terminal contact type ensures secure connections
• High breaking capacity supports robust electrical protection
• Versatile use in various environments for effective circuit management
• Thermal tripping feature enhances safety through overload protection
• Compact design aligns with System Pro M Compact range
• Screw Terminal contact type ensures secure connections
• High breaking capacity supports robust electrical protection
• Versatile use in various environments for effective circuit management
Applications
• Used in residential electrical distribution boards
• Applicable for commercial electrical installations
• Compatible with various automation equipment
• Utilised in machinery requiring reliable circuit protection
• Applicable for commercial electrical installations
• Compatible with various automation equipment
• Utilised in machinery requiring reliable circuit protection
How does the thermal tripping feature work to protect circuits?
The thermal tripping mechanism operates by sensing excess heat generated from prolonged overcurrents, enabling the circuit to disconnect and prevent further damage or hazards.
For what types of loads is the Type C circuit breaker best suited?
This type of circuit breaker is particularly beneficial for inductive loads, such as motors and transformers, which can create high starting currents.
What is the significance of the 10kA breaking capacity?
A breaking capacity of 10kA indicates the Ability to safely interrupt high fault currents, ensuring that the device can effectively protect circuits during fault conditions.
Can this MCB be easily installed in existing systems?
The DIN rail mounting style allows for straightforward installation in most distribution boards, facilitating quick integration into existing electrical systems.
What are the advantages of using screw Terminal connections?
Screw Terminal connections provide enhanced reliability and stability, ensuring that electrical connections remain secure under various operational conditions.
Related links
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 6A 253V ac AC 6
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 6A 253V ac AC 10
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 25A 400V ac AC 20
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 6A 253V ac AC 6
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 6A 253V ac AC 6
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 6A 253V ac AC 6
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 6A 253V ac AC 10