RS Better World
Siemens SENTRON 5SL6 Miniature Circuit Breaker, 1-Pole, 4A, Type C, 440V ac AC, 72 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 202-7233
- Mfr. Part No.:
- 5SL6104-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€21.61
(exc. VAT)
€26.58
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 202-7233
- Mfr. Part No.:
- 5SL6104-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SL6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Depth | 76mm | |
| Height | 76mm | |
| Standards/Approvals | CE, VDE | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SL6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Depth 76mm | ||
Height 76mm | ||
Standards/Approvals CE, VDE | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
- COO (Country of Origin):
- TR
Siemens MCB, 0.7W Power Loss, DIN Rail Mounting - SENTRON Series - 5SL6104-7
Cap the current flowing through your electrical circuit with this MCB from Siemens. The miniature breaker safeguards equipment from the damaging effects of overcurrent and short circuits, so you can rest assured power faults are safely stopped in their tracks. A low power dissipation of 0.7W makes this an energy-efficient option, as minimal power is lost when current flows through the device. To mount it, simply snap it onto a DIN rail for quick and tool-free installation. Choose a protective device like this for lighting systems in commercial and industrial buildings. Its type-C tripping characteristics also make it ideal to use with motors that experience high in-rush currents.
Features & Benefits
• Typical mechanical service life of up to 10,000 operations for longevity
• Insulated, so it protects users against electric shocks
• IP20-rated housing when wired is protected against human touch and objects larger than 12mm
• Safe to use in public buildings, as it's halogen-free and emits no toxic fumes in the event of a fire
How easy is it to expand the capabilities of this MCB?
The breaker's modular design makes it a breeze to increase its functionality simply by adding an accessory, such as an auxiliary switch, from Siemens' SENTRON range.
Related links
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 4A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 4A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 4A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 4A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL Miniature Circuit Breaker 4A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 25A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 3A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 50A 400V ac AC 6 kA Breaking Capacity
