RS Better World

Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 4-Pole, 125A, Type C, 400V ac AC, 10 kA Breaking Capacity

Currently unavailable
Sorry, we don't know when this will be back in stock.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
209-1331
Mfr. Part No.:
A9N18376
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

125A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Single Terminal

IP Rating

IP20

Width

108mm

Standards/Approvals

EAC, EN/IEC 60898-1, EN/IEC 60947-2

Height

81mm

Depth

73mm

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR
The Schneider Electric IC60a miniature circuit breaker is multi-standard circuit breaker which combine circuit protection against short-circuit current and circuit protection against overload current. It has 4 pole and has 125 A of current. Its width size

Ambient air temperature for operation -25 to 70 °C

Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy