RS Better World
Siemens SENTRON 5SL4 Miniature Circuit Breaker, 2-Pole, 16A, Type C, 400V ac AC, 72 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 209-5968
- Mfr. Part No.:
- 5SL4216-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€66.43
(exc. VAT)
€81.71
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-5968
- Mfr. Part No.:
- 5SL4216-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SENTRON | |
| Series | 5SL4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, VDE | |
| Width | 36mm | |
| Height | 90mm | |
| Depth | 76mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SENTRON | ||
Series 5SL4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals CE, VDE | ||
Width 36mm | ||
Height 90mm | ||
Depth 76mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
- COO (Country of Origin):
- RO
Siemens 5SL4 Series Miniature Circuit Breaker, 16A Current, 400V ac Rated Voltage - 5SL4216-7
This miniature circuit breaker provides overcurrent protection for alternating-current installations and is suited to distribution panels mounted on DIN-rail systems. It is designed for two-pole switching with a Type C tripping characteristic, offering selective protection for circuits up to 16A. The device is intended for use where Compact protection with standard screw connections and touch protection is required.
Features and Benefits:
• 10kA breaking capacity for effective fault clearing
• Type C tripping characteristic for general load protection
• 72V DC rated capability supports battery-charging systems
• Screw Terminal connection for secure conductor retention
• IP20 protection class when conductors are connected
• Type C tripping characteristic for general load protection
• 72V DC rated capability supports battery-charging systems
• Screw Terminal connection for secure conductor retention
• IP20 protection class when conductors are connected
Applications
• Suitable for residential electrical distribution panels
• Ideal for infrastructure and small commercial installations
• Used with 400V AC three-phase supplies up to 50/60Hz
• Can be used in battery-charging circuits with Peak voltages
• Ideal for infrastructure and small commercial installations
• Used with 400V AC three-phase supplies up to 50/60Hz
• Can be used in battery-charging circuits with Peak voltages
What conductor sizes can be terminated under the screws?
It accepts solid, stranded and finely stranded conductors from 0.75mm² up to 25mm².
How does ambient temperature affect allowable current?
Rated current is 16A at 30°C, reducing to 14.78A at 40°C and 12.74A at 55°C.
What mechanical durability can be expected from the device?
The breaker is specified for a typical mechanical service life of 10,000 operating cycles.
What mounting and installation constraints apply?
It is designed for DIN-rail mounting and can be installed in any mounting position.
Related links
- Siemens SENTRON 5SL4 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SL4 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SL4 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SL4 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SL4 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SL4 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SL4 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SL4 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
