Siemens SENTRON 5SP4 Miniature Circuit Breaker, 1-Pole, 100A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 209-6000
- Mfr. Part No.:
- 5SP4191-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€73.36
(exc. VAT)
€90.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.36 |
*price indicative
- RS Stock No.:
- 209-6000
- Mfr. Part No.:
- 5SP4191-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 100A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SENTRON | |
| Series | 5SP4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 90mm | |
| Width | 76mm | |
| Standards/Approvals | CE, EAC, VDE | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 100A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SENTRON | ||
Series 5SP4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 90mm | ||
Width 76mm | ||
Standards/Approvals CE, EAC, VDE | ||
Height 90mm | ||
- COO (Country of Origin):
- SI
Siemens MCB, DIN Rail Mounting, Halogen-Free - SENTRON Series - 5SP4191-7
Keen to find a breaking solution to protect your critical circuits? Choose this MCB from Siemens. It shuts down a circuit if too much current is supplied, stopping the flow of electricity to shield people from harm and equipment from damage. As this is a type-C breaker, it promptly cuts the electrical supply if it receives between five and ten times its rated load of 100A. This makes it handy when you're working with inductive loads with high switching surges, so it's a practical pick for use with your motors and fluorescent lights.
Features & Benefits
• Straightforward single-pole device for breaking a single circuit
• Easy-to-use screw terminals achieve a robust electrical connection
• Handles solid or stranded conductors from 25 to 50mm² or 3 to 1AWG, so it's widely compatible with commonly used cabling
• Mechanical service life of 10,000 cycles means it's a long-lasting option
• IP20 rating indicates it's touch-proof to boost workplace safety
How do I mount this MCB?
Thanks to its handy snap-on mounting style, it's easy to install this MCB on a 35mm DIN rail without any tools.
Related links
- Siemens SENTRON 5SP4 Miniature Circuit Breaker 100A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SP4 Miniature Circuit Breaker 100A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SP4 Miniature Circuit Breaker 100A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SP4 Miniature Circuit Breaker 100A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SP4 Miniature Circuit Breaker 100A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SP4 Miniature Circuit Breaker 100A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SP4 Miniature Circuit Breaker 100A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SP4 Miniature Circuit Breaker 80A 400V ac AC, 10 kA Breaking Capacity
