RS Better World
Siemens SENTRON 5SV6 Miniature Circuit Breaker, 2-Pole, 10A, Class C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 209-6583
- Mfr. Part No.:
- 5SV6016-7GV10
- Manufacturer:
- Siemens
Subtotal (1 pack of 12 units)*
€2,281.96
(exc. VAT)
€2,806.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,281.96 | €190.163 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-6583
- Mfr. Part No.:
- 5SV6016-7GV10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Class C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | SENTRON | |
| Series | 5SV6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 69mm | |
| Standards/Approvals | CE, EAC, VDE | |
| Height | 90mm | |
| Depth | 90mm | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Class C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range SENTRON | ||
Series 5SV6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 69mm | ||
Standards/Approvals CE, EAC, VDE | ||
Height 90mm | ||
Depth 90mm | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Siemens is a Arc-fault detection MCB unit. In the event of an overload or short-circuit, circuit breakers safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The RCD is the residual current device for touch protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices. It is a simple distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Current switching capacity 6kA
Related links
- Siemens SENTRON 5SV6 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV6 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV6 Miniature Circuit Breaker 16A 230V ac AC, 6000 A Breaking Capacity
- Siemens SENTRON 5SV6 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV6 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV6 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV6 Miniature Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV6 Fire Safety Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
