RS Better World
Siemens SENTRON 5SY8 Miniature Circuit Breaker, 1-Pole, 2A, Type C, 400V ac AC, 72 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 209-6715
- Mfr. Part No.:
- 5SY8102-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€64.04
(exc. VAT)
€78.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-6715
- Mfr. Part No.:
- 5SY8102-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Width | 18mm | |
| Height | 76mm | |
| Standards/Approvals | CE, EAC, CCC | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Width 18mm | ||
Height 76mm | ||
Standards/Approvals CE, EAC, CCC | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series miniature circuit breaker has a single pole and has a current breaking capacity of 25kA. In the event of an overload or short-circuit this miniature circuit breakers safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The device have a uniform design and, with the appropriate accessories, can be expanded by many additional functions.
Type C Tripping characteristic
simple to mount and install
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 4A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 5 kA Breaking Capacity
