RS Better World
Siemens SENTRON 5SL4 Miniature Circuit Breaker, 1-Pole, 40A, Type B, 400V ac AC, 72 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 209-7435
- Distrelec Article No.:
- 301-37-418
- Mfr. Part No.:
- 5SL4140-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€25.24
(exc. VAT)
€31.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-7435
- Distrelec Article No.:
- 301-37-418
- Mfr. Part No.:
- 5SL4140-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SENTRON | |
| Series | 5SL4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Depth | 76mm | |
| Height | 76mm | |
| Standards/Approvals | VDE, CE | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SENTRON | ||
Series 5SL4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Depth 76mm | ||
Height 76mm | ||
Standards/Approvals VDE, CE | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- RO
The Siemens 5SL4 series Single-pole miniature circuit breaker has a current rating of 40 A and 10 kA breaking capacity. The miniature circuit breaker is the fuse for short-circuit protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP= IP20 with connected conductors
halogen-free, sealable, silicon-free
Supply voltage= 400 Vac
Related links
- Siemens SENTRON 5SL4 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SL4 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SL4 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SL4 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SL4 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SL4 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SL4 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SL4 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
