Siemens SENTRON 5SJ4 Miniature Circuit Breaker, 1-Pole, 32A, Type B, 400V ac AC, 60 V dc DC, 14 kA Breaking Capacity
- RS Stock No.:
- 210-3346
- Mfr. Part No.:
- 5SJ4132-6HG40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€48.38
(exc. VAT)
€59.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.38 |
*price indicative
- RS Stock No.:
- 210-3346
- Mfr. Part No.:
- 5SJ4132-6HG40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 14kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SJ4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 70mm | |
| Width | 18mm | |
| Standards/Approvals | EAC, VDE, CCC, CE, UL | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 14kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SJ4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 70mm | ||
Width 18mm | ||
Standards/Approvals EAC, VDE, CCC, CE, UL | ||
Depth 70mm | ||
- COO (Country of Origin):
- DE
The Siemens 5S series Miniature Circuit Breaker is used as a fuse for short-circuit protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Halogen-free
Sealable
Silicon-free
Related links
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 6A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 13A 120V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4132 Miniature Circuit Breaker 32A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 32A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4140 Miniature Circuit Breaker 40A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4163 Miniature Circuit Breaker 63A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4130 Miniature Circuit Breaker 30A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4160 Miniature Circuit Breaker 60A 400V ac AC 14 kA Breaking Capacity
