Siemens SENTRON 5SP4 Miniature Circuit Breaker, 3-Pole, 125A, Type B, 400V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

€278.68

(exc. VAT)

€342.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€278.68

*price indicative

RS Stock No.:
210-3395
Mfr. Part No.:
5SP4392-6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

125A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SP4

Terminal Type

Screw

IP Rating

IP20

Height

76mm

Depth

76mm

Width

81mm

Standards/Approvals

CE, EAC, VDE

COO (Country of Origin):
TR
The Siemens 5S series Miniature Circuit Breaker is used as a fuse for short-circuit protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Halogen-free

Sealable

Silicon-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy