RS Better World

Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 3-Pole, 125A, Type A

Subtotal (1 unit)*

€618.60

(exc. VAT)

€760.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€618.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-2271
Mfr. Part No.:
A9N18595
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

125A

Tripping Characteristics

Type A

Mount Type

DIN Rail Mount

Range

Acti9

Series

Acti9 C120

Terminal Type

Tunnel Type Terminal

IP Rating

IP20

Width

171mm

Standards/Approvals

EN 61009, IEC 60947-1, IEC 60947-2

Height

95mm

Depth

73mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR
The Schneider Electric Series of Vigi C120 Add-on residual current device has 125A of current with Type A-SI Earth-leakage protection class.

It consist three poles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy