Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 63A, Type C, 415V AC, 60 V dc DC, 20 kA Breaking
- RS Stock No.:
- 211-2364
- Mfr. Part No.:
- M9F22163
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€33.24
(exc. VAT)
€40.89
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.24 |
*price indicative
- RS Stock No.:
- 211-2364
- Mfr. Part No.:
- M9F22163
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail Mount | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA C22.2 No 235, GB 14048.2, UL 1077, EN/IEC 60947-2 | |
| Height | 81mm | |
| Depth | 72mm | |
| Width | 18mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail Mount | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA C22.2 No 235, GB 14048.2, UL 1077, EN/IEC 60947-2 | ||
Height 81mm | ||
Depth 72mm | ||
Width 18mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
Schneider Electric C60SP Series MCB, 63A Current Rating, 1 Pole - M9F22163
This MCB is a miniature circuit breaker designed for reliable distribution in residential applications. With a current rating of 63A and a width of 18mm, it provides robust protection against short circuits. The Type C thermal-magnetic mechanism allows effective response to overloads, ensuring safety and stability in your electrical systems.
Features & Benefits
• Offers short circuit protection to safeguard electrical circuits
• Features a thermal-magnetic trip unit for improved performance
• Provides a breaking capacity of 20kA at 60V DC
• Designed for seamless installation on DIN rail for convenience
• Equipped with tunnel terminals for flexible wiring options
• Capable of operating in temperatures from -30°C to 70°C
Applications
• Ideal for residential circuit protection in housing developments
• Suited for use with automation and electrical distribution systems
• Utilised in various mechanical and electrical installations
• Effective in safeguarding critical distribution networks
What does the breaking capacity indicate for this device?
The breaking capacity indicates the maximum fault current the device can safely interrupt without damage. With a capacity of 20kA at 60V DC, it ensures reliable performance during electrical faults.
How does the thermal-magnetic mechanism function?
This mechanism combines thermal and magnetic tripping features. The thermal element responds to long-term overloads, while the magnetic element reacts rapidly to short circuits, ensuring effective protection across varying scenarios.
Can this circuit breaker be used in high humidity environments?
Yes, the device can function effectively in environments with up to 95% relative humidity at 55°C, providing reliable operation in challenging conditions.
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 40A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 13A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 500mA 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 1A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 32A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 3A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 8A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 500mA 415V AC 15 kA Breaking
