Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 3-Pole, 20A, Type C, 440V AC, 15 kA Breaking Capacity
- RS Stock No.:
- 211-2375
- Mfr. Part No.:
- M9F22320
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€153.04
(exc. VAT)
€188.24
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.04 |
*price indicative
- RS Stock No.:
- 211-2375
- Mfr. Part No.:
- M9F22320
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V | |
| Mount Type | DIN Rail Mount | |
| Breaking Capacity | 15kA | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 72mm | |
| Height | 81mm | |
| Standards/Approvals | UL 1077, GB 14048.2, EN/IEC 60947-2, CSA C22.2 No 235 | |
| Width | 54mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V | ||
Mount Type DIN Rail Mount | ||
Breaking Capacity 15kA | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 72mm | ||
Height 81mm | ||
Standards/Approvals UL 1077, GB 14048.2, EN/IEC 60947-2, CSA C22.2 No 235 | ||
Width 54mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
Schneider Electric MCB, DIN Rail Mounting, Type-C Tripping Characteristics - Multi 9 Series - M9F22320
Need a break from electrical hazards in your workplace? Protect people and appliances from irregular currents with this MCB from Schneider Electric. When the device detects short circuits, earth leakage or overload, the three poles trip, preventing damage to connected equipment. As this handy unit has type-C tripping characteristics, it breaks the circuit when the load is between five and ten times the 20A rated current. This means you'll be spared a trip to the fuse box in the event of a sudden surge.
• Electrical endurance of up to 10,000 cycles for long-lasting performance
• Toggle actuator allows you to reset the system at the flick of a switch, minimising downtime
• Breaking capacity of up to 15kA to withstand even the most demanding overcurrents
Applications
• Domestic appliances
• Automotive manufacture
• Lighting circuits
The Schneider Electric's C60SP Series are multi-standard miniature circuit breakers and supplementary protection as defined by UL 1077. It has function such as tripping and electrical fault indication by the addition of auxiliaries.
What size is this MCB?
Circuit protection against short-circuit currents
Circuit protection against overload currents
As it measures just 81 (H) x 54 (W) x 72mm (D) in size, this component puts the 'miniature' in 'miniature circuit breaker'.
Is this MCB safe to handle?
This MCB has an IP20 rating, so you can rest assured that it's touch-proof and protected against objects over 12mm.
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 20A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 20A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 20A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 20A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 5A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 35A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 32A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 40A 440V AC, 15 kA Breaking Capacity
