Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 5A, Type D, 415V AC, 60 V dc DC, 20 kA Breaking
- RS Stock No.:
- 211-2385
- Mfr. Part No.:
- M9F23105
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€41.87
(exc. VAT)
€51.50
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.87 |
*price indicative
- RS Stock No.:
- 211-2385
- Mfr. Part No.:
- M9F23105
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 5A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail Mount | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Height | 81mm | |
| Depth | 72mm | |
| Standards/Approvals | CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077 | |
| Width | 81mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 5A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail Mount | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Height 81mm | ||
Depth 72mm | ||
Standards/Approvals CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077 | ||
Width 81mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Schneider Electric C60SP Series MCB, 5A Current Rating, Type D - M9F23105
This miniature circuit breaker (MCB) is designed for residential electrical protection, offering reliable performance in distributing electrical power. The compact dimensions of 81mm (height), 18mm (width), and 72mm (depth) allow for easy installation on DIN rails without occupying excessive space. Rated at 5A with a Type D tripping characteristic, it provides essential short circuit protection for various applications.
Features & Benefits
• Thermal-magnetic technology offers dual protection during overload and short circuit
• Easy DIN rail mounting simplifies installation in electrical panels
• Toggle switch actuator allows for straightforward manual reset
• Tunnel terminals accommodate a range of wire sizes for versatile connections
Applications
• Used for protecting residential electrical circuits
• Ideal for distribution in automation and electrical systems
• Suitable for various commercial requiring circuit protection
• Applicable in environments with a temperature range of -30 to 70 °C
What is the significance of the thermal-magnetic trip unit technology?
The thermal-magnetic trip unit provides reliable protection by combining thermal sensitivity for overload conditions and magnetic sensitivity for rapid interruption during short circuits, ensuring safety in the electrical system.
How does the breaking capacity contribute to its performance in high-load situations?
With a breaking capacity of 20kA, it can effectively interrupt substantial fault currents, safeguarding circuits and preventing potential damage to connected devices.
What type of connections does this circuit breaker support?
It features tunnel-type terminals that accept rigid wires from 1 to 25 mm², as well as flexible wires up to 16 mm², facilitating a reliable connection in various installation scenarios.
Is it possible to indicate the contact position?
Yes, it incorporates a contact position indicator, providing clear visual confirmation of the circuit status—either ON or OFF.
How can this circuit breaker enhance safety in domestic applications?
By offering short circuit protection and ensuring compliance with relevant standards, it significantly reduces the risk of electrical fires and equipment damage in residential settings.
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 5A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 8A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 4A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 16A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 20A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 1A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 13A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 6A 415V AC 20 kA Breaking
