Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 3-Pole, 6A, Type D, 440V AC, 15 kA Breaking Capacity
- RS Stock No.:
- 211-2400
- Mfr. Part No.:
- M9F23306
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€168.60
(exc. VAT)
€207.38
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.60 |
*price indicative
- RS Stock No.:
- 211-2400
- Mfr. Part No.:
- M9F23306
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 440V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Depth | 72mm | |
| Width | 54mm | |
| Standards/Approvals | CSA, EN, GB, IEC, UL | |
| Height | 81mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 440V | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Depth 72mm | ||
Width 54mm | ||
Standards/Approvals CSA, EN, GB, IEC, UL | ||
Height 81mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
The Schneider Electric's C60SP Series are multi-standard miniature circuit breakers and supplementary protection as defined by UL 1077. It has function such as tripping and electrical fault indication by the addition of auxiliaries.
Circuit protection against short-circuit currents
Circuit protection against overload currents
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 6A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 6A 440V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 6A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 6A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 6A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 10A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 35A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 20A 440V AC, 15 kA Breaking Capacity
