Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 3-Pole, 3A, Type C, 400V AC, 180 V dc DC, 20 kA Breaking
- RS Stock No.:
- 211-2504
- Mfr. Part No.:
- A9F94303
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€292.86
(exc. VAT)
€360.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.86 |
*price indicative
- RS Stock No.:
- 211-2504
- Mfr. Part No.:
- A9F94303
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V | |
| Rated DC Voltage | 180V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail Mount | |
| Range | Acti9 | |
| Series | iC60L | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Width | 54mm | |
| Standards/Approvals | IEC 60947-2, EN 60898-1, EN 60947-2, IEC 60898-1 | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V | ||
Rated DC Voltage 180V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail Mount | ||
Range Acti9 | ||
Series iC60L | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Height 85mm | ||
Width 54mm | ||
Standards/Approvals IEC 60947-2, EN 60898-1, EN 60947-2, IEC 60898-1 | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
The Schneider Electric iC60L series AC/DC miniature circuit breaker having 3 Pole, C-curve integrated with Thermal-magnetic tripping technology.
Green Premium product
Thermal-magnetic trip unit technology
DIN rail mounting support
Related links
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 3A 400V AC 20 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 1A 400V AC 20 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 500mA 400V AC 20 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 2A 400V AC 20 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 4A 400V AC 20 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 40A 400V AC 20 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 4A 400V AC 20 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 10A 400V AC 20 kA Breaking
