Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 4A, Type Z, 415V AC, 60 V dc DC, 20 kA Breaking
- RS Stock No.:
- 211-2674
- Mfr. Part No.:
- M9F44104
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€157.82
(exc. VAT)
€194.12
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.82 |
*price indicative
- RS Stock No.:
- 211-2674
- Mfr. Part No.:
- M9F44104
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail Mount | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Tunnel | |
| Height | 103mm | |
| Depth | 72mm | |
| Standards/Approvals | CSA C22.2 No 5, EN/IEC 60947-2, GB 14048.2, UL 489 | |
| Width | 18mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail Mount | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Tunnel | ||
Height 103mm | ||
Depth 72mm | ||
Standards/Approvals CSA C22.2 No 5, EN/IEC 60947-2, GB 14048.2, UL 489 | ||
Width 18mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
The Schneider Electric C60BP series Multi 9 Miniature circuit-breaker (MCB)- 1 Pole integrated with Thermal-magnetic tripping technology.
Green Premium product
IP degree of protection - IP20
DIN rail mounting support
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 5A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 8A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 1A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 20A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 10A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 4A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 8A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 40A 415V AC 20 kA Breaking
