Siemens SENTRON 5SJ4 Miniature Circuit Breaker, 2-Pole, 16A, Type C, 400V ac AC, 60 V dc DC, 14 kA Breaking Capacity
- RS Stock No.:
- 212-8818
- Mfr. Part No.:
- 5SJ4216-7HG41
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€121.48
(exc. VAT)
€149.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.48 |
*price indicative
- RS Stock No.:
- 212-8818
- Mfr. Part No.:
- 5SJ4216-7HG41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 14kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SJ4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | VDE, UL, EAC, CE, CCC | |
| Depth | 70mm | |
| Height | 70mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 14kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SJ4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals VDE, UL, EAC, CE, CCC | ||
Depth 70mm | ||
Height 70mm | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The miniature circuit breaker provides voltage of 240 V with, 2-pole configuration. In the event of an overload or short-circuit, circuit breakers safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The Siemens miniature circuit breaker is the fuse for short-circuit protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices. It is a simple distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Current switching capacity 14 kA
AC operating current 12 A
Related links
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 10A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 10A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 30A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 6A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 16A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 3A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 6A 440V ac AC, 14 kA Breaking Capacity
