Schneider Electric Multi9 C60N Miniature Circuit Breaker, 2-Pole, 2A, Type C, 440V ac AC, 125 V dc DC, 10 kA Breaking
- RS Stock No.:
- 214-2060
- Mfr. Part No.:
- M9F11202
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€108.60
(exc. VAT)
€133.58
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.60 |
*price indicative
- RS Stock No.:
- 214-2060
- Mfr. Part No.:
- M9F11202
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | C60N | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Width | 36mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Depth | 72mm | |
| Height | 81mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series C60N | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Width 36mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Depth 72mm | ||
Height 81mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Schneider Electric C60N Series MCB, 2 Pole, 2A Current Rating - M9F11202
This miniature circuit breaker (MCB) is designed for efficient electrical distribution, particularly in automation and industrial applications. The 2 Pole MCB features a current rating of 2A and is housed within a compact design measuring 36mm in width, 81mm in height, and 72mm in depth. Engineered by Schneider Electric, delivering reliable performance and robust protection for electrical circuits.
Features & Benefits
• 10kA breaking capacity ensures effective circuit protection
• Thermal magnetic technology provides reliable tripping mechanisms
• Clip-on mounting allows for easy installation on DIN rail
• Padlockable provision enhances operational safety and security
Applications
• Used with distribution boards in residential installations
• Used in automation systems for safeguarding electrical equipment
• Suitable for protecting machinery in industrial environments
• Suitable for both AC and DC networks to enhance versatility
What is the operational voltage range for this device?
This device operates at a rated operational voltage of 240V AC and can accommodate up to 415V AC across phases.
Can it be used in environments with high humidity?
Yes, it can function in conditions with relative humidity up to 95% at 55°C, making it suitable for various environments.
How does the device protect against overload and short circuits?
The thermal-magnetic mechanism ensures that the circuit breaker trips automatically in the event of prolonged overload or short circuit conditions, effectively protecting the connected circuit.
What is the expected mechanical durability of this circuit breaker?
It can withstand 20,000 mechanical cycles, ensuring a long lifespan under regular operational conditions.
Related links
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 4A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking
